
TPS54KB23RZRR | |
|---|---|
DigiKey Part Number | 296-TPS54KB23RZRRTR-ND - Tape & Reel (TR) 296-TPS54KB23RZRRCT-ND - Cut Tape (CT) 296-TPS54KB23RZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54KB23RZRR |
Description | IC REG BUCK ADJ 25A 16WQFN-FCRLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54KB23RZRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz, 1.1MHz, 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN-FCRLF (3x3.5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54KB21RZRR | Texas Instruments | 4 886 | 296-TPS54KB21RZRRCT-ND | 102,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 73,05700 Kč | 730,57 Kč |
| 25 | 67,25480 Kč | 1 681,37 Kč |
| 100 | 60,87510 Kč | 6 087,51 Kč |
| 250 | 57,83564 Kč | 14 458,91 Kč |
| 500 | 57,81896 Kč | 28 909,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,94408 Kč | 259 720,40 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |


