
TPS62A02PDDCR | |
|---|---|
DigiKey Part Number | 296-TPS62A02PDDCRTR-ND - Tape & Reel (TR) 296-TPS62A02PDDCRCT-ND - Cut Tape (CT) 296-TPS62A02PDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02PDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02PDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 25 | 2,72800 Kč | 68,20 Kč |
| 100 | 2,33020 Kč | 233,02 Kč |
| 250 | 2,13952 Kč | 534,88 Kč |
| 500 | 2,02458 Kč | 1 012,29 Kč |
| 1 000 | 1,92986 Kč | 1 929,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81283 Kč | 5 438,49 Kč |
| 6 000 | 1,75561 Kč | 10 533,66 Kč |
| 9 000 | 1,72692 Kč | 15 542,28 Kč |
| 15 000 | 1,69516 Kč | 25 427,40 Kč |
| 21 000 | 1,67659 Kč | 35 208,39 Kč |
| 30 000 | 1,65874 Kč | 49 762,20 Kč |
| 75 000 | 1,62029 Kč | 121 521,75 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |








