Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A02PDDCR

DigiKey Part Number
296-TPS62A02PDDCRTR-ND - Tape & Reel (TR)
296-TPS62A02PDDCRCT-ND - Cut Tape (CT)
296-TPS62A02PDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A02PDDCR
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS62A02PDDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,80520 Kč70,13 Kč
1002,39380 Kč239,38 Kč
2502,19808 Kč549,52 Kč
5002,08006 Kč1 040,03 Kč
1 0001,98284 Kč1 982,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86266 Kč5 587,98 Kč
6 0001,80380 Kč10 822,80 Kč
9 0001,77435 Kč15 969,15 Kč
15 0001,74171 Kč26 125,65 Kč
21 0001,72263 Kč36 175,23 Kč
30 0001,70428 Kč51 128,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč