
TPS62A02NDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A02NDRLRTR-ND - Tape & Reel (TR) 296-TPS62A02NDRLRCT-ND - Cut Tape (CT) 296-TPS62A02NDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02NDRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32450 Kč | 232,45 Kč |
| 250 | 2,13424 Kč | 533,56 Kč |
| 500 | 2,01958 Kč | 1 009,79 Kč |
| 1 000 | 1,92510 Kč | 1 925,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78331 Kč | 7 133,24 Kč |
| 8 000 | 1,73063 Kč | 13 845,04 Kč |
| 12 000 | 1,70425 Kč | 20 451,00 Kč |
| 20 000 | 1,67503 Kč | 33 500,60 Kč |
| 28 000 | 1,65794 Kč | 46 422,32 Kč |
| 40 000 | 1,64151 Kč | 65 660,40 Kč |
| 100 000 | 1,60615 Kč | 160 615,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



