
TPS62A02DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A02DRLRTR-ND - Tape & Reel (TR) 296-TPS62A02DRLRCT-ND - Cut Tape (CT) 296-TPS62A02DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,44100 Kč | 34,41 Kč |
| 25 | 3,04480 Kč | 76,12 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 250 | 2,39504 Kč | 598,76 Kč |
| 500 | 2,26782 Kč | 1 133,91 Kč |
| 1 000 | 2,16334 Kč | 2 163,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00646 Kč | 8 025,84 Kč |
| 8 000 | 1,94817 Kč | 15 585,36 Kč |
| 12 000 | 1,91898 Kč | 23 027,76 Kč |
| 20 000 | 1,88663 Kč | 37 732,60 Kč |
| 28 000 | 1,86773 Kč | 52 296,44 Kč |
| 40 000 | 1,84955 Kč | 73 982,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











