
TPS62A01PDDCR | |
|---|---|
DigiKey Part Number | 296-TPS62A01PDDCRTR-ND - Tape & Reel (TR) 296-TPS62A01PDDCRCT-ND - Cut Tape (CT) 296-TPS62A01PDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01PDDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 250 | 1,91248 Kč | 478,12 Kč |
| 500 | 1,80750 Kč | 903,75 Kč |
| 1 000 | 1,72121 Kč | 1 721,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61440 Kč | 4 843,20 Kč |
| 6 000 | 1,56218 Kč | 9 373,08 Kč |
| 9 000 | 1,53600 Kč | 13 824,00 Kč |
| 15 000 | 1,50701 Kč | 22 605,15 Kč |
| 21 000 | 1,49006 Kč | 31 291,26 Kč |
| 30 000 | 1,47377 Kč | 44 213,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






