
TPS62968RPYR | |
|---|---|
DigiKey Part Number | 296-TPS62968RPYRTR-ND - Tape & Reel (TR) 296-TPS62968RPYRCT-ND - Cut Tape (CT) 296-TPS62968RPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62968RPYR |
Description | 17V VIN, 8A LOW-NOISE LOW-RIPPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 700kHz, 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,30000 Kč | 98,30 Kč |
| 10 | 74,72800 Kč | 747,28 Kč |
| 25 | 68,84200 Kč | 1 721,05 Kč |
| 100 | 62,35640 Kč | 6 235,64 Kč |
| 250 | 59,26584 Kč | 14 816,46 Kč |
| 500 | 57,40250 Kč | 28 701,25 Kč |
| 1 000 | 55,86902 Kč | 55 869,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,97480 Kč | 161 924,40 Kč |
| Unit Price without VAT: | 98,30000 Kč |
|---|---|
| Unit Price with VAT: | 118,94300 Kč |




