


SC4216HSETRT | |
|---|---|
DigiKey Part Number | SC4216HSETR-ND - Tape & Reel (TR) SC4216HSECT-ND - Cut Tape (CT) SC4216HSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4216HSETRT |
Description | IC REG LINEAR POS ADJ 3A 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP |
Datasheet | Datasheet |
EDA/CAD Models | SC4216HSETRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V (0.5V) | Supplier Device Package 8-SOIC, EDP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.7V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,54100 Kč | 385,41 Kč |
| 25 | 35,19560 Kč | 879,89 Kč |
| 100 | 31,52520 Kč | 3 152,52 Kč |
| 250 | 29,77332 Kč | 7 443,33 Kč |
| 500 | 28,98914 Kč | 14 494,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,93079 Kč | 67 326,97 Kč |
| 5 000 | 26,37795 Kč | 131 889,75 Kč |
| 7 500 | 26,10113 Kč | 195 758,48 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |




