
TPS62933FDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62933FDRLRTR-ND - Tape & Reel (TR) 296-TPS62933FDRLRCT-ND - Cut Tape (CT) 296-TPS62933FDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62933FDRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62933FDRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62933DRLR | Texas Instruments | 80 132 | 296-TPS62933DRLRCT-ND | 27,30000 Kč | Parametric Equivalent |
| TPS62933FDRLR | Texas Instruments | 30 | 296-TPS62933FDRLRCT-ND | 28,98000 Kč | Parametric Equivalent |
| TPS62933ODRLR | Texas Instruments | 7 356 | 296-TPS62933ODRLRCT-ND | 28,98000 Kč | Parametric Equivalent |
| TPS62933PDRLR | Texas Instruments | 8 130 | 296-TPS62933PDRLRCT-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,14160 Kč | 478,54 Kč |
| 100 | 16,95800 Kč | 1 695,80 Kč |
| 250 | 15,91732 Kč | 3 979,33 Kč |
| 500 | 15,29074 Kč | 7 645,37 Kč |
| 1 000 | 15,06753 Kč | 15 067,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,99979 Kč | 55 999,16 Kč |
| 8 000 | 13,71204 Kč | 109 696,32 Kč |
| 12 000 | 13,56796 Kč | 162 815,52 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





