
TPS62933DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62933DRLRTR-ND - Tape & Reel (TR) 296-TPS62933DRLRCT-ND - Cut Tape (CT) 296-TPS62933DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62933DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62933DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,37875 Kč | 57 515,00 Kč |
| 8 000 | 14,08465 Kč | 112 677,20 Kč |
| 12 000 | 13,93728 Kč | 167 247,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 25 | 19,62880 Kč | 490,72 Kč |
| 100 | 17,40100 Kč | 1 740,10 Kč |
| 250 | 16,33896 Kč | 4 084,74 Kč |
| 500 | 15,69810 Kč | 7 849,05 Kč |
| 1 000 | 15,48519 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 17,95760 Kč | 448,94 Kč |
| 100 | 15,89550 Kč | 1 589,55 Kč |
| 250 | 14,91108 Kč | 3 727,77 Kč |
| 500 | 14,31770 Kč | 7 158,85 Kč |
| 1 000 | 14,07160 Kč | 14 071,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










