Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62912RPUR

DigiKey Part Number
296-TPS62912RPURTR-ND - Tape & Reel (TR)
296-TPS62912RPURCT-ND - Cut Tape (CT)
296-TPS62912RPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62912RPUR
Description
IC REG BUCK ADJ 2A 10VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62912RPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1036,18000 Kč361,80 Kč
2533,00880 Kč825,22 Kč
10029,52740 Kč2 952,74 Kč
25027,86856 Kč6 967,14 Kč
50027,05088 Kč13 525,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,02738 Kč75 082,14 Kč
6 00024,52965 Kč147 177,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč