
MIKROE-4846 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4846-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4846 |
Description | BUCK 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPS62912 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Power Supply |
Manufacturer MikroElektronika | Utilized IC / Part TPS62912 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |



