
TPS6287B20VA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B20VA0WRZVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6287B20VA0WRZVR |
Description | IC REG BUCK PROG 20A 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6287B20VA0WRZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,00245 Kč | 198 007,35 Kč |
| Unit Price without VAT: | 66,00245 Kč |
|---|---|
| Unit Price with VAT: | 79,86296 Kč |









