TPS6287B25VA0WRZVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 920
Unit Price: 134,39000 Kč
Datasheet
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6287B25VA0WRZVR

DigiKey Part Number
296-TPS6287B25VA0WRZVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6287B25VA0WRZVR
Description
IC REG BUCK PROG 25A 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.675V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-WQFN-FCRLF (4.05x3.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,16528 Kč228 495,84 Kč
Manufacturers Standard Package
Unit Price without VAT:76,16528 Kč
Unit Price with VAT:92,15999 Kč