Parametric Equivalent

TPS62877QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62877QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62877QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62877QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62877QWRZVRQ1 |
Description | IC REG BUCK ADJ 30A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62877QWRZVRQ1 Models |
Category | Voltage - Output (Max) 1.675V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62877B1QWRZVRQ1 | Texas Instruments | 2 923 | 296-TPS62877B1QWRZVRQ1CT-ND | 188,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,05100 Kč | 1 460,51 Kč |
| 25 | 135,55240 Kč | 3 388,81 Kč |
| 100 | 124,01720 Kč | 12 401,72 Kč |
| 250 | 121,50916 Kč | 30 377,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 109,10332 Kč | 327 309,96 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |








