
TPS62871Y1QWRXSRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62871Y1QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62871Y1QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62871Y1QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871Y1QWRXSRQ1 |
Description | IC REG BUCK ADJ 9A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62871Y1QWRXSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,15000 Kč | 94,15 Kč |
10 | 71,53000 Kč | 715,30 Kč |
25 | 65,85600 Kč | 1 646,40 Kč |
100 | 59,62170 Kč | 5 962,17 Kč |
250 | 56,64928 Kč | 14 162,32 Kč |
500 | 54,85748 Kč | 27 428,74 Kč |
1 000 | 53,38312 Kč | 53 383,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 51,56147 Kč | 154 684,41 Kč |
Unit Price without VAT: | 94,15000 Kč |
---|---|
Unit Price with VAT: | 113,92150 Kč |