New Product
13 PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6286A06VBMR

DigiKey Part Number
296-TPS6286A06VBMRTR-ND - Tape & Reel (TR)
296-TPS6286A06VBMRCT-ND - Cut Tape (CT)
296-TPS6286A06VBMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6286A06VBMR
Description
2.4V-TO-5.5V INPUT, 6A HIGH-FREQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6286A06VBMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-VQFN-HR (3x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,20000 Kč75,20 Kč
1056,67800 Kč566,78 Kč
2552,03320 Kč1 300,83 Kč
10046,93000 Kč4 693,00 Kč
25044,49704 Kč11 124,26 Kč
50043,03020 Kč21 515,10 Kč
1 00041,82289 Kč41 822,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,33174 Kč120 995,22 Kč
Manufacturers Standard Package
Unit Price without VAT:75,20000 Kč
Unit Price with VAT:90,99200 Kč