
TPS628660AYCGR | |
|---|---|
DigiKey Part Number | 296-TPS628660AYCGRTR-ND - Tape & Reel (TR) 296-TPS628660AYCGRCT-ND - Cut Tape (CT) 296-TPS628660AYCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628660AYCGR |
Description | IC REG BUCK ADJ 6A 15DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 15-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628660AYCGR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.675V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-DSBGA (1.78x1.05) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 41,01320 Kč | 1 025,33 Kč |
| 100 | 36,82210 Kč | 3 682,21 Kč |
| 250 | 34,82392 Kč | 8 705,98 Kč |
| 500 | 34,11882 Kč | 17 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,40426 Kč | 94 212,78 Kč |
| 6 000 | 30,80526 Kč | 184 831,56 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |







