
NRF52810-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52810-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52810-CAAA-R7CT-ND - Cut Tape (CT) 4823-NRF52810-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-CAAA-R7 |
Description | IC RF TXRX+MCU BLE 33WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 33-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52810-CAAA-R7 Models |
Category | Power - Output 4dBm |
Mfr | Sensitivity -96dBm |
Series | Memory Size 192kB Flash, 24kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, PDM, PWM, SPI, UART |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA |
Type TxRx + MCU | Current - Transmitting 4.6mA ~ 7mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 33-UFBGA, WLCSP |
Frequency | Supplier Device Package 33-WLCSP (2.48x2.46) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 51,04200 Kč | 1 276,05 Kč |
| 100 | 46,93680 Kč | 4 693,68 Kč |
| 250 | 44,47376 Kč | 11 118,44 Kč |
| 500 | 42,73428 Kč | 21 367,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,17869 Kč | 60 268,04 Kč |
| 3 000 | 38,68644 Kč | 116 059,32 Kč |
| 4 500 | 37,85380 Kč | 170 342,10 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |





