


TPS628523PDLSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628523PDLSRQ1TR-ND - Tape & Reel (TR) 296-TPS628523PDLSRQ1CT-ND - Cut Tape (CT) 296-TPS628523PDLSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628523PDLSRQ1 |
Description | AUTOMOTIVE 2.7V TO 6V, 3A STEP-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON-HR (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| 250 | 23,21960 Kč | 5 804,90 Kč |
| 500 | 22,36036 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,77878 Kč | 62 336,34 Kč |
| 6 000 | 20,35130 Kč | 122 107,80 Kč |
| 9 000 | 20,13718 Kč | 181 234,62 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


