New Product
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
8-WFDFN

TPS628522HADLSRQ1

DigiKey Part Number
296-TPS628522HADLSRQ1TR-ND - Tape & Reel (TR)
296-TPS628522HADLSRQ1CT-ND - Cut Tape (CT)
296-TPS628522HADLSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628522HADLSRQ1
Description
AUTOMOTIVE, 2.7V TO 6V, 2A STEP-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-WSON-HR (2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,59700 Kč255,97 Kč
2523,24040 Kč581,01 Kč
10020,66620 Kč2 066,62 Kč
25019,43660 Kč4 859,15 Kč
50018,69578 Kč9 347,89 Kč
1 00018,56937 Kč18 569,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,33266 Kč51 997,98 Kč
6 00016,96390 Kč101 783,40 Kč
9 00016,77932 Kč151 013,88 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč