Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62840DLCR

DigiKey Part Number
296-TPS62840DLCRTR-ND - Tape & Reel (TR)
296-TPS62840DLCRCT-ND - Cut Tape (CT)
296-TPS62840DLCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62840DLCR
Description
IC REG BUCK ADJ 750MA 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62840DLCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSON-HR (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,29500 Kč322,95 Kč
2529,44760 Kč736,19 Kč
10026,30210 Kč2 630,21 Kč
25024,80368 Kč6 200,92 Kč
50023,90034 Kč11 950,17 Kč
1 00023,15638 Kč23 156,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,23779 Kč66 713,37 Kč
6 00021,78826 Kč130 729,56 Kč
9 00021,56315 Kč194 068,35 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč