8 WQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628302KRZER

DigiKey Part Number
296-TPS628302KRZERTR-ND - Tape & Reel (TR)
296-TPS628302KRZERCT-ND - Cut Tape (CT)
296-TPS628302KRZERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628302KRZER
Description
IC REG BUCK ADJ 2A 8WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WQFN-HR (1x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1019,82900 Kč198,29 Kč
2517,96000 Kč449,00 Kč
10015,90540 Kč1 590,54 Kč
25014,92360 Kč3 730,90 Kč
50014,33252 Kč7 166,26 Kč
1 00013,84543 Kč13 845,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,24396 Kč39 731,88 Kč
6 00012,94968 Kč77 698,08 Kč
9 00012,80233 Kč115 220,97 Kč
15 00012,63895 Kč189 584,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč