
TPS628302ARZER | |
|---|---|
DigiKey Part Number | 296-TPS628302ARZERTR-ND - Tape & Reel (TR) 296-TPS628302ARZERCT-ND - Cut Tape (CT) 296-TPS628302ARZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628302ARZER |
Description | IC REG BUCK ADJ 2A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WQFN-HR (1x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87980 Kč | 1 787,98 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| 1 000 | 15,93496 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,92972 Kč | 44 789,16 Kč |
| 6 000 | 14,60341 Kč | 87 620,46 Kč |
| 9 000 | 14,44000 Kč | 129 960,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











