
TPS62827DMQT | |
|---|---|
DigiKey Part Number | 296-TPS62827DMQTTR-ND - Tape & Reel (TR) 296-TPS62827DMQTCT-ND - Cut Tape (CT) 296-TPS62827DMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62827DMQT |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62827DMQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 100 | 26,82280 Kč | 2 682,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,29840 Kč | 6 324,60 Kč |
| 500 | 24,37952 Kč | 12 189,76 Kč |
| 750 | 23,91952 Kč | 17 939,64 Kč |
| 1 250 | 23,40991 Kč | 29 262,39 Kč |
| 1 750 | 23,11208 Kč | 40 446,14 Kč |
| 2 500 | 22,82541 Kč | 57 063,53 Kč |
| 6 250 | 22,20863 Kč | 138 803,94 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


