DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62742DSST

DigiKey Part Number
296-38025-2-ND - Tape & Reel (TR)
296-38025-1-ND - Cut Tape (CT)
296-38025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62742DSST
Description
IC REG CONV BLUETTH 1OUT 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS62742DSST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Bluetooth (BLT)
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,19200 Kč271,92 Kč
2524,74400 Kč618,60 Kč
10022,03320 Kč2 203,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,74100 Kč5 185,25 Kč
50019,96280 Kč9 981,40 Kč
75019,57265 Kč14 679,49 Kč
1 25019,14077 Kč23 925,96 Kč
1 75018,88836 Kč33 054,63 Kč
2 50018,64555 Kč46 613,88 Kč
6 25018,12268 Kč113 266,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč