Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62590DRVR

DigiKey Part Number
296-37149-2-ND - Tape & Reel (TR)
296-37149-1-ND - Cut Tape (CT)
296-37149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62590DRVR
Description
IC REG BUCK ADJ 1A 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62590DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,53000 Kč20,53 Kč
1014,70100 Kč147,01 Kč
2513,26320 Kč331,58 Kč
10011,68450 Kč1 168,45 Kč
25010,93096 Kč2 732,74 Kč
50010,47682 Kč5 238,41 Kč
1 00010,10335 Kč10 103,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,64166 Kč28 924,98 Kč
6 0009,41578 Kč56 494,68 Kč
9 0009,30264 Kč83 723,76 Kč
15 0009,17735 Kč137 660,25 Kč
21 0009,10412 Kč191 186,52 Kč
Manufacturers Standard Package
Unit Price without VAT:20,53000 Kč
Unit Price with VAT:24,84130 Kč