MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar

TPS62420DRCRG4 | |
|---|---|
DigiKey Part Number | TPS62420DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62420DRCRG4 |
Description | IC REG BCK ADJ 0.6A/1A DL 10VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62420DRCRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62420DRCR | Texas Instruments | 0 | 296-25650-1-ND | 47,46000 Kč | MFR Recommended |
| TPS62420DRCT | Texas Instruments | 1 363 | 296-20692-1-ND | 55,85000 Kč | Parametric Equivalent |
| TPS62420DRCTG4 | Texas Instruments | 500 | TPS62420DRCTG4-ND | 32,23780 Kč | Parametric Equivalent |
| NCP1532MUAATXG | onsemi | 0 | NCP1532MUAATXGOSCT-ND | 14,90508 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,09740 Kč | 57 292,20 Kč |
| 6 000 | 18,70047 Kč | 112 202,82 Kč |
| 9 000 | 18,50178 Kč | 166 516,02 Kč |
| Unit Price without VAT: | 19,09740 Kč |
|---|---|
| Unit Price with VAT: | 23,10785 Kč |



