Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62420DRCTG4

DigiKey Part Number
TPS62420DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62420DRCTG4
Description
IC REG BCK ADJ 0.6A/1A DL 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62420DRCTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,23780 Kč8 059,45 Kč
50031,10854 Kč15 554,27 Kč
Manufacturers Standard Package
Unit Price without VAT:32,23780 Kč
Unit Price with VAT:39,00774 Kč