
TPS62293DRVR | |
|---|---|
DigiKey Part Number | 296-23104-2-ND - Tape & Reel (TR) 296-23104-1-ND - Cut Tape (CT) 296-23104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293DRVR |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 27,44000 Kč | 686,00 Kč |
| 100 | 24,48160 Kč | 2 448,16 Kč |
| 250 | 23,07008 Kč | 5 767,52 Kč |
| 500 | 22,21966 Kč | 11 109,83 Kč |
| 1 000 | 21,51959 Kč | 21 519,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,65461 Kč | 61 963,83 Kč |
| 6 000 | 20,23140 Kč | 121 388,40 Kč |
| 9 000 | 20,01954 Kč | 180 175,86 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










