
TPS62262DRVR | |
|---|---|
DigiKey Part Number | 296-52809-2-ND - Tape & Reel (TR) 296-52809-1-ND - Cut Tape (CT) 296-52809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62262DRVR |
Description | IC REG BUCK 1.2V 600MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262DRVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62262TDRVRQ1 | Texas Instruments | 3 641 | 296-25730-1-ND | 578,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 24,66000 Kč | 616,50 Kč |
| 100 | 21,95130 Kč | 2 195,13 Kč |
| 250 | 20,65784 Kč | 5 164,46 Kč |
| 500 | 19,87796 Kč | 9 938,98 Kč |
| 1 000 | 19,23627 Kč | 19 236,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,90653 Kč | 53 719,59 Kč |
| 6 000 | 17,52997 Kč | 105 179,82 Kč |
| 9 000 | 17,34138 Kč | 156 072,42 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



