
TPS62260LED-338 | |
|---|---|
DigiKey Part Number | 296-23400-ND |
Manufacturer | |
Manufacturer Product Number | TPS62260LED-338 |
Description | EVAL BOARD FOR TPS62260 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62260 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260LED-338 Models |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 3.6V ~ 6V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS62260 |
Current - Output / Channel 600mA | Base Product Number |
Outputs and Type 3 Non-Isolated Outputs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



