
TPS62261DRVT | |
|---|---|
DigiKey Part Number | 296-22471-2-ND - Tape & Reel (TR) 296-22471-1-ND - Cut Tape (CT) 296-22471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62261DRVT |
Description | IC REG BUCK 1.8V 600MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62261DRVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 26,74320 Kč | 668,58 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,59200 Kč | 6 148,00 Kč |
| 500 | 23,69036 Kč | 11 845,18 Kč |
| 750 | 23,23891 Kč | 17 429,18 Kč |
| 1 250 | 22,73865 Kč | 28 423,31 Kč |
| 1 750 | 22,44614 Kč | 39 280,75 Kč |
| 2 500 | 22,16490 Kč | 55 412,25 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



