
TPS62262TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25730-2-ND - Tape & Reel (TR) 296-25730-1-ND - Cut Tape (CT) 296-25730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62262TDRVRQ1 |
Description | IC REG BUCK 1.2V 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262TDRVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,46740 Kč | 2 346,74 Kč |
| 250 | 22,09996 Kč | 5 524,99 Kč |
| 500 | 21,27518 Kč | 10 637,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,18244 Kč | 57 547,32 Kč |
| 6 000 | 18,78408 Kč | 112 704,48 Kč |
| 9 000 | 18,58461 Kč | 167 261,49 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

