
TPS62230EVM-370 | |
|---|---|
DigiKey Part Number | 296-31250-ND |
Manufacturer | |
Manufacturer Product Number | TPS62230EVM-370 |
Description | EVAL BOARD FOR TPS62230 TPS62231 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62230, TPS62231, TPS62232 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 500mA, 500mA |
Manufacturer Texas Instruments | Voltage - Input 2.05V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS62230, TPS62231, TPS62232 |
Voltage - Output 1.2V, 1.8V, 2.5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


