
TPS62230DRYR | |
|---|---|
DigiKey Part Number | 296-46473-2-ND - Tape & Reel (TR) 296-46473-1-ND - Cut Tape (CT) 296-46473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62230DRYR |
Description | IC REG BUCK 2.5V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62230DRYR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 15,82400 Kč | 395,60 Kč |
| 100 | 13,97000 Kč | 1 397,00 Kč |
| 250 | 13,08680 Kč | 3 271,70 Kč |
| 500 | 12,55470 Kč | 6 277,35 Kč |
| 1 000 | 12,27249 Kč | 12 272,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,37491 Kč | 56 874,55 Kč |
| 10 000 | 11,14551 Kč | 111 455,10 Kč |
| 15 000 | 11,03064 Kč | 165 459,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




