
TPS62230DRYT | |
|---|---|
DigiKey Part Number | 296-24484-2-ND - Tape & Reel (TR) 296-24484-1-ND - Cut Tape (CT) 296-24484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62230DRYT |
Description | IC REG BUCK 2.5V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62230DRYT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 100 | 18,52650 Kč | 1 852,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 750 | 16,39188 Kč | 12 293,91 Kč |
| 1 250 | 16,01694 Kč | 20 021,18 Kč |
| 1 750 | 15,79782 Kč | 27 646,19 Kč |
| 2 500 | 15,58690 Kč | 38 967,25 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



