
TPS62152AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62152AQRGTRQ1TR-ND - Tape & Reel (TR) 296-TPS62152AQRGTRQ1CT-ND - Cut Tape (CT) 296-TPS62152AQRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152AQRGTRQ1 |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152AQRGTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 1.25MHz, 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 29,51480 Kč | 737,87 Kč |
| 100 | 26,35460 Kč | 2 635,46 Kč |
| 250 | 24,84736 Kč | 6 211,84 Kč |
| 500 | 23,99904 Kč | 11 999,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,26467 Kč | 66 794,01 Kč |
| 6 000 | 21,81227 Kč | 130 873,62 Kč |
| 9 000 | 21,58576 Kč | 194 271,84 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











