100 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETXO-L33CL-100.000

DigiKey Part Number
50-ETXO-L33CL-100.000-ND
Manufacturer
Manufacturer Product Number
ETXO-L33CL-100.000
Description
XTAL OSC TCXO 100.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
18mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10249,37200 Kč2 493,72 Kč
25235,84120 Kč5 896,03 Kč
50226,11060 Kč11 305,53 Kč
100216,79180 Kč21 679,18 Kč
250205,07320 Kč51 268,30 Kč
500196,64418 Kč98 322,09 Kč
1 000190,29438 Kč190 294,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč