
TPS621361RGXR | |
|---|---|
DigiKey Part Number | 296-50117-2-ND - Tape & Reel (TR) 296-50117-1-ND - Cut Tape (CT) 296-50117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621361RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621361RGXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 32,89960 Kč | 822,49 Kč |
| 100 | 29,42870 Kč | 2 942,87 Kč |
| 250 | 27,77364 Kč | 6 943,41 Kč |
| 500 | 26,95472 Kč | 13 477,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,94016 Kč | 74 820,48 Kč |
| 6 000 | 24,44384 Kč | 146 663,04 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



