Parametric Equivalent

TPS543B25TRASR | |
|---|---|
DigiKey Part Number | 296-TPS543B25TRASRTR-ND - Tape & Reel (TR) 296-TPS543B25TRASRCT-ND - Cut Tape (CT) 296-TPS543B25TRASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B25TRASR |
Description | IC REG BUCK ADJ 25A 17WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-WQFN-FCRLF (2.5x4.5) |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS543B25RYSR | Texas Instruments | 3 278 | 296-TPS543B25RYSRCT-ND | 160,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 84,75640 Kč | 2 118,91 Kč |
| 100 | 76,99550 Kč | 7 699,55 Kč |
| 250 | 73,89196 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,11590 Kč | 330 579,50 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |





