Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62122DRVT

DigiKey Part Number
296-27829-2-ND - Tape & Reel (TR)
296-27829-1-ND - Cut Tape (CT)
296-27829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62122DRVT
Description
IC REG BUCK ADJ 75MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62122DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
Up to 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
10017,85460 Kč1 785,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,77404 Kč4 193,51 Kč
50016,12184 Kč8 060,92 Kč
75015,79525 Kč11 846,44 Kč
1 25015,43336 Kč19 291,70 Kč
1 75015,22187 Kč26 638,27 Kč
2 50015,01844 Kč37 546,10 Kč
6 25014,58054 Kč91 128,38 Kč
12 50014,31659 Kč178 957,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč