TPS61376RYHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61377RYHR

DigiKey Part Number
296-TPS61377RYHRTR-ND - Tape & Reel (TR)
296-TPS61377RYHRCT-ND - Cut Tape (CT)
296-TPS61377RYHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61377RYHR
Description
IC REG BOOST ADJ 13VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 13-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
-
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-VQFN-HR (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1055,59300 Kč555,93 Kč
2551,02520 Kč1 275,63 Kč
10045,99640 Kč4 599,64 Kč
25043,59960 Kč10 899,90 Kč
50042,15474 Kč21 077,37 Kč
1 00040,96583 Kč40 965,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,49703 Kč118 491,09 Kč
Manufacturers Standard Package
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč