



PTD901-2015K-A503 | |
|---|---|
DigiKey Part Number | PTD901-2015K-A503-ND |
Manufacturer | |
Manufacturer Product Number | PTD901-2015K-A503 |
Description | POT 50K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTD901-2015K-A503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 31,37960 Kč | 784,49 Kč |
| 50 | 29,67860 Kč | 1 483,93 Kč |
| 162 | 26,97852 Kč | 4 370,52 Kč |
| 324 | 25,49636 Kč | 8 260,82 Kč |
| 648 | 24,09034 Kč | 15 610,54 Kč |
| 1 134 | 23,00929 Kč | 26 092,53 Kč |
| 5 022 | 20,35648 Kč | 102 230,24 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

















