



PTD902-2015K-A503 | |
|---|---|
DigiKey Part Number | PTD902-2015K-A503-ND |
Manufacturer | |
Manufacturer Product Number | PTD902-2015K-A503 |
Description | POT 50K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTD902-2015K-A503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 25 | 39,12360 Kč | 978,09 Kč |
| 50 | 36,99420 Kč | 1 849,71 Kč |
| 144 | 33,95111 Kč | 4 888,96 Kč |
| 288 | 32,08392 Kč | 9 240,17 Kč |
| 576 | 30,31368 Kč | 17 460,68 Kč |
| 1 008 | 28,95266 Kč | 29 184,28 Kč |
| 5 040 | 25,35838 Kč | 127 806,24 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





















