
TPS61260DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61260DRVTTR-ND - Tape & Reel (TR) 296-TPS61260DRVTCT-ND - Cut Tape (CT) 296-TPS61260DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61260DRVT |
Description | IC REG BOOST ADJ 100MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61260DRVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 100 | 18,22000 Kč | 1 822,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,61696 Kč | 4 154,24 Kč |
| 500 | 16,36248 Kč | 8 181,24 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



