
TPS610997YFFR | |
|---|---|
DigiKey Part Number | 296-47891-2-ND - Tape & Reel (TR) 296-47891-1-ND - Cut Tape (CT) 296-47891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610997YFFR |
Description | IC REG BOOST 5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610997YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,96490 Kč | 1 996,49 Kč |
| 250 | 18,77724 Kč | 4 694,31 Kč |
| 500 | 18,06038 Kč | 9 030,19 Kč |
| 1 000 | 17,47076 Kč | 17 470,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,74255 Kč | 50 227,65 Kč |
| 6 000 | 16,38614 Kč | 98 316,84 Kč |
| 9 000 | 16,20756 Kč | 145 868,04 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |









