
TPS61087DRCT | |
|---|---|
DigiKey Part Number | 296-23426-2-ND - Tape & Reel (TR) 296-23426-1-ND - Cut Tape (CT) 296-23426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61087DRCT |
Description | IC REG BOOST ADJ 3.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61087DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61087DRCR | Texas Instruments | 1 162 | 296-27012-1-ND | 54,59000 Kč | Parametric Equivalent |
| TPS61087QDRCRQ1 | Texas Instruments | 4 588 | 296-36815-1-ND | 58,16000 Kč | Parametric Equivalent |
| TPS61087QWDRCRQ1 | Texas Instruments | 2 660 | 296-44713-1-ND | 58,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 44,04560 Kč | 1 101,14 Kč |
| 100 | 39,58960 Kč | 3 958,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,46632 Kč | 9 366,58 Kč |
| 500 | 36,18670 Kč | 18 093,35 Kč |
| 750 | 35,54597 Kč | 26 659,48 Kč |
| 1 250 | 34,83585 Kč | 43 544,81 Kč |
| 1 750 | 34,42076 Kč | 60 236,33 Kč |
| 2 500 | 34,02172 Kč | 85 054,30 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |





