
TPS61087QWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-44713-2-ND - Tape & Reel (TR) 296-44713-1-ND - Cut Tape (CT) 296-44713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61087QWDRCRQ1 |
Description | IC REG BOOST ADJ 3.2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61087QWDRCRQ1 Models |
Category | Voltage - Output (Max) 18.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 650kHz, 1.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61087QDRCRQ1 | Texas Instruments | 4 588 | 296-36815-1-ND | 58,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 25 | 39,63600 Kč | 990,90 Kč |
| 100 | 35,56640 Kč | 3 556,64 Kč |
| 250 | 33,62620 Kč | 8 406,55 Kč |
| 500 | 32,89798 Kč | 16 448,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,30466 Kč | 90 913,98 Kč |
| 6 000 | 29,72281 Kč | 178 336,86 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |






