
TPS61030PWPR | |
|---|---|
DigiKey Part Number | 296-14416-2-ND - Tape & Reel (TR) 296-14416-1-ND - Cut Tape (CT) 296-14416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61030PWPR |
Description | IC REG BOOST ADJ 3.6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61030PWPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,18500 Kč | 581,85 Kč |
| 25 | 53,41880 Kč | 1 335,47 Kč |
| 100 | 48,17360 Kč | 4 817,36 Kč |
| 250 | 45,67064 Kč | 11 417,66 Kč |
| 500 | 45,23474 Kč | 22 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,89920 Kč | 83 798,40 Kč |
| 4 000 | 41,05834 Kč | 164 233,36 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




